- Home
- Electromechanical Components
- Connectors
- Amphenol RF Connectors
image shown is a representation only
![AMPH RF AMPH RF](https://www.rutronik24.com/images/logos/amph_rf_webgate.png)
01P CONN BNC JACK 50 OHM PCB THT R/A
Supplier:
Amphenol RF
Matchcode:
03155381010
Rutronik No.:
CONN10067
Unit Pack: 40
MOQ: 40
Packaging: TRAY
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
031-XX
- Family
-
COAX RF
- Brand
-
TNC
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
01P CONN BNC JACK 12G 75OHM
Packaging:
TRAY
01P CONN BNC JACK 12G 75OHM
Packaging:
BULK
SMB RIGHT ANGLE PCB JACK RECEP
Packaging:
TRAY
SMA JACK EDGE CARD MOUNT PCB
Packaging:
BAG
BNC-BULKHEAD RECPTACLE JACK
Packaging:
BULK
01P SMP JACK, PIN CONTACT THT
Packaging:
BULK
01P SMP JACK, PIN CONTACT THT
Packaging:
REEL
SMB PCB JACK 75 OHMS 90°
Packaging:
TRAY
BNC RA PC MOUNT RECEPT.JACK
Packaging:
BULK
01P RF CONNECTOR SMA R/A GOLD
Packaging:
BULK
Previous
Next