031-5329-51RFX


image shown is a representation only
Description:
RF Coax PCB Conn BNC STR 50 Ohm
Supplier:
Amphenol RF
Matchcode:
031532951RFX
Rutronik No.:
CONN12475
Unit Pack:
1
MOQ:
5000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 031-XX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- COAX RF
- Brand
- BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.