C70710M0060272
AMPH MCP
Description:
06P SMART-CARD Connector W/LOCKING DET
Supplier:
Amphenol MCP
Matchcode:
C70710M0060272U
Rutronik No.:
COREC17746
Unit Pack:
600
MOQ:
18000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 15 V
- Series
- C707
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- SIM CARD
- Brand
- SIMLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.