TV 06 RW 11 35 S
Description:
13P FEMALE STRAIGHT PLUG
Supplier:
Amphenol MAO
Matchcode:
TV06RW1135S
Rutronik No.:
CONN9340
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 13
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- TV
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 175 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.