SLRF211N


Description:
ADAPTER FOR SL61 SIZE 20
Supplier:
Amphenol MAO
Matchcode:
SLRF211N
Rutronik No.:
CONN12591
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 250 A
- Voltage rating
- 10 V
- Series
- SLR
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 110 °C
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.