MS3106A-14S9P


Description:
02P BOX MOUNTING SIZE 16 MALE
Supplier:
Amphenol MAO
Matchcode:
MS3106A14S9P
Rutronik No.:
CONN5676
Unit Pack:
150
MOQ:
150
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MS31
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.