MS3102E-14S-7S
Description:
03P BOX MOUNTING SIZE 16 FEMALE
Supplier:
Amphenol MAO
Matchcode:
MS3102E14S7S
Rutronik No.:
CONN1814
Unit Pack:
85
MOQ:
85
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MS31
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- IP Code
- IP67
- Special feature
- Size #16
- Feature funct.
- BO.MO.RECE
- Family
- INDUSTRIAL
- Brand
- 14S-7
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.