LJT06RT1102P014F472
Description:
MOUNTING RECEPTACLE
Supplier:
Amphenol MAO
Matchcode:
LJT06RT1102P014F472
Rutronik No.:
CONN3618
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- LJT
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 175 °C
- Family
- CONNECTOR
- Brand
- 11-02
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.