HE701-EN-17Y


Description:
17P TYP HE801 FEMALE
Supplier:
Amphenol MAO
Matchcode:
HE701EN17Y
Rutronik No.:
CONN16878
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 17
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- HE70
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85366930000
- Country
- France
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.