62IN-12E-20-39P-624
Description:
39P CIRCULAR CONNECTOR SIZE 20
Supplier:
Amphenol MAO
Matchcode:
62IN12E2039P624
Rutronik No.:
CONN5694
Unit Pack:
50
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 39
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 7.50 A
- Voltage rating
- 600 V
- Series
- 62IN
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- AWG
- 24 TO 20
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.