5440E219M
![AMPH MAO AMPH MAO](https://www.rutronik24.com/images/logos/amph_mao_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
19P CIRCULAR CONN PLUG GOLD
Supplier:
Amphenol MAO
Matchcode:
5440E219M
Rutronik No.:
CONN9935
Unit Pack:
1
MOQ:
25
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 630 V
- Series
- 544
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.