47381N
Description:
R/A BACK SHELL SIZE 10
Supplier:
Amphenol MAO
Matchcode:
47381N
Rutronik No.:
COCIRC8976
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.