47379N
Description:
STRAIGHT BACK SHELL SIZE 30
Supplier:
Amphenol MAO
Matchcode:
47379N
Rutronik No.:
COCIRC8975
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.