2332EV212FS
Description:
12P FEMALE CONNECTOR PUSH PULL
Supplier:
Amphenol MAO
Matchcode:
2332EV212FS
Rutronik No.:
COCIRC18679
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 00 V
- Series
- 233
- IP Code
- IP66/67
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.