1331M295FZ
Description:
05P FEMALE CONN IP66/IP67
Supplier:
Amphenol MAO
Matchcode:
1331M295FZ
Rutronik No.:
CONN13558
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 800 V
- Series
- 133
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- IP Code
- IP66/67
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.