VN0101600041


image shown is a representation only
Description:
SINGLE CONTACT CRIMP AWG 20-16
Supplier:
Amphenol IPG
Matchcode:
VN0101600041
Rutronik No.:
COCIRC17870
Unit Pack:
100
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 00 V
- Series
- VN
- AWG
- 20 TO 16
- Feature funct.
- 0,50-1,50²
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.