UA-20PMFP-SC8002


image shown is a representation only
Description:
USB 2.0 Type-A 2End Pressfit L=50mm IP68
Supplier:
Amphenol IPG
Matchcode:
UA20PMFPSC8002
Rutronik No.:
CONIO1719
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- UA-20
- Oper.temp.min.
- -20 °C
- IP Code
- IP68
- Oper.temp.max.
- 80 °C
- Feature funct.
- 2.0 .White
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.