T70323500000G


Description:
03P SLOT TYPE B/M NL66 2-LOCK 180°
Supplier:
Amphenol IPG
Matchcode:
T70323500000G
Rutronik No.:
CONN15689
Unit Pack:
90
MOQ:
2070
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 6.35 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 30.0 A
- Voltage rating
- 300 V
- Series
- T 70
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.