SS-080808-FMF-YS001
image shown is a representation only
Description:
08P M12 ADAPTOR
Supplier:
Amphenol IPG
Matchcode:
SS080808FMFYS001
Rutronik No.:
CONN2762
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 30 V
- Series
- SS
- IP Code
- IP68
- Feature funct.
- Y-Splitter
- Family
- ACCESSORY
- Brand
- Sensormate
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.