SP24M2F


Description:
PIN CONTACT STAMPED 1.6MM
Supplier:
Amphenol IPG
Matchcode:
SP24M2F
Rutronik No.:
CONN16109
Unit Pack:
3000
MOQ:
12000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 13.0 A
- Voltage rating
- 00 V
- Series
- SP2
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.