SLPRBTPSB
![AMPH IPG SLPRBTPSB](https://www.rutronik24.com/pim/direct/amphipg/medium/amphipg-slprbtpsb.jpg)
image shown is a representation only
Supplier: Amphenol IPG
Matchcode: SLPRBTPSB
Rutronik No.: CONN6490
Unit Pack: 5
MOQ: 5
package: 5
Packaging: BULK
Topseller
Parameter
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 200 A
- Voltage rating
- 1000 V
- Series
- SLPRB
- IP Code
- IP67
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- SurlokPlus
- Automotive
- NO
- Package
- 5
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks