SLPIRCTPSR1
image shown is a representation only
Description:
10,3mm SurLok Plus Rece threaded RED
Supplier:
Amphenol IPG
Matchcode:
SLPIRCTPSR1
Rutronik No.:
CONN14170
Unit Pack:
5
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 300 A
- Voltage rating
- 1000 V
- Series
- SLPIRC
- Oper.temp.min.
- -40 °C
- IP Code
- IP67(mated
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- SurlokPlus
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.