SC-L-PG11-02-YW


Description:
02P FICX PG11 CONNECTOR YELLOW
Supplier:
Amphenol IPG
Matchcode:
SCLPG1102YW
Rutronik No.:
CONN9112
Unit Pack:
240
MOQ:
240
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 450 V
- Series
- SC
- Feature funct.
- .YELLOW
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.