SC000146


image shown is a representation only
Description:
PIN CONTACT MACHINED 1,00MM
Supplier:
Amphenol IPG
Matchcode:
SC000146
Rutronik No.:
CONN9036
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 00 V
- Series
- SC
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 22 TO 18
- Feature funct.
- 0,34-1,00²
- Family
- CONTACT
- Brand
- RockSolid
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.