RL9080-101-F1-BK


image shown is a representation only
Description:
RADLOK 8,0MM WITH BOLT BLACK
Supplier:
Amphenol IPG
Matchcode:
RL9080101F1BK
Rutronik No.:
CONN9229
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 200 A
- Voltage rating
- 1000 V
- Series
- RL
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.