RL00361-10


image shown is a representation only
Description:
01P RADLOK 3,6MM ORANGE 10MM²
Supplier:
Amphenol IPG
Matchcode:
RL0036110
Rutronik No.:
CONN11371
Unit Pack:
100
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 70.0 A
- Voltage rating
- 1000 V
- Series
- RL
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.