RDP-00BMMS-TLM7001
Description:
MODULAR HOUSING IP67 BLACK
Supplier:
Amphenol IPG
Matchcode:
RDP00BMMSTLM7001
Rutronik No.:
CONN9336
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 08
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 00 V
- Series
- RDP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.