PL182Y-301-70-2-5


Description:
02P 10MM POWERLOK G2 /W HVIL Y KEYING
Supplier:
Amphenol IPG
Matchcode:
PL182Y3017025
Rutronik No.:
CONN16779
Unit Pack:
60
MOQ:
60
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 250 A
- Voltage rating
- 1000 V
- Series
- PL182Y
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.