P08B006175


Description:
CCS2 Vehi.-side Inlet 200A L=1.76m
Supplier:
Amphenol IPG
Matchcode:
HVCOCF6ATR8SF970L1760
Rutronik No.:
CABLE3711
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Charging stand.
- CCS2
- Brand
- CCS2
- Charging curren
- 200 A
- Charging volt.
- 3000 V
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- HVCOC
- Cable length
- L=1,210 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.