P08B003829


Description:
AC Type 2 SOCKET OUTLET 12VLock L=0.7mm
Supplier:
Amphenol IPG
Matchcode:
P08B003829
Rutronik No.:
CABLE3421
Unit Pack:
1
MOQ:
2000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- Type 2
- Brand
- Type2
- Charging curren
- 32.0 A
- Charging volt.
- 480 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 40 °C
- Family
- EV CHARGER
- Series
- HVCOS
- Cable length
- L=0,700 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.