P08B002997


Description:
CCS2 Vehicle Inlet HVCOCF6APTR8SF750
Supplier:
Amphenol IPG
Matchcode:
P08B002997
Rutronik No.:
CABLE4160
Unit Pack:
3
MOQ:
1
Packaging:
INDIVIDUAL
- Brand
- CCS2
- Charging curren
- 125 A
- Charging volt.
- 250 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- P08B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.