OQ0412410000G


image shown is a representation only
Description:
04P TERMINALBLOCK 3.5mm YELLOW
Supplier:
Amphenol IPG
Matchcode:
OQ0412410000G
Rutronik No.:
CONN9487
Unit Pack:
620
MOQ:
2480
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 3.50 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- OQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- .Yellow
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.