NUB20FL-NAML-SA003


Description:
mini_USB Type-B 2End L=3M IP67
Supplier:
Amphenol IPG
Matchcode:
NUB20FLNAMLSA003
Rutronik No.:
CONN8922
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- NUB-20
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- USB-Mini
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.