NP0111500000G


Description:
03P PLUGGABLE PLUG 10.00PITCH
Supplier:
Amphenol IPG
Matchcode:
NP0111500000G
Rutronik No.:
CONN14934
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 50.0 A
- Voltage rating
- 300 V
- Series
- NP
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 20 TO 4
- Feature funct.
- SpringPlug
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.