NJ0400C00020G


Description:
04P Terminal Block 5.00mm INLET
Supplier:
Amphenol IPG
Matchcode:
NJ0400C00020G
Rutronik No.:
CONN9091
Unit Pack:
180
MOQ:
2160
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 13.0 A
- Voltage rating
- 300 V
- Series
- NJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.