MUC-20PFFR-JS7002


Description:
micro_USB Type-AB R/A Snap-In IP67
Supplier:
Amphenol IPG
Matchcode:
MUC20PFFRJS7002
Rutronik No.:
CONN7525
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 30 V
- Series
- MUC-20
- Oper.temp.min.
- -00 °C
- IP Code
- IP67
- Oper.temp.max.
- -00 °C
- Family
- USB
- Brand
- USB A/B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.