MSXS08ML-SPBML-SX010


Description:
M12 08P X-code to RJ 2End L=1m IP67
Supplier:
Amphenol IPG
Matchcode:
MSXS08MLSPBMLSX010
Rutronik No.:
CABLE4201
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- _OTHER
- Termin.port A
- _OTHER
- Cable length
- 10000mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 75 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.