MSDV1F000F


image shown is a representation only
Description:
MSD SOCKET FRONT MOUNT 260A
Supplier:
Amphenol IPG
Matchcode:
MSDV1F000F
Rutronik No.:
CONN10433
Unit Pack:
36
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MSD
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.