MSDM000


Description:
MSD PLUG WITHOUT FUSE
Supplier:
Amphenol IPG
Matchcode:
MSDM000
Rutronik No.:
CONN14809
Unit Pack:
36
MOQ:
10
Packaging:
BOX
- IP Code/ Length
- IP67
- Charging curren
- 0.00 A
- Charging volt.
- 1000 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 70 °C
- Family
- CONNECTOR
- Brand
- MSD
- Series
- MSD
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Orientation
- _OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.