MSAS-08PMMS-SF8-SUR


Description:
08P M12 CONNECTOR L=50MMM
Supplier:
Amphenol IPG
Matchcode:
MSAS08PMMSSF8SUR
Rutronik No.:
CONN1134
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 30 V
- Series
- MSA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- IP Code
- IP68
- Feature funct.
- M12
- Family
- M8 or M12
- Brand
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.