MSAS08ML-SASFL-SD003


Description:
M12x2 08P A-Code Axial/ Axial IP68 L=3m
Supplier:
Amphenol IPG
Matchcode:
MSAS08MLSASFLSD003
Rutronik No.:
CABLE4003
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- _OTHER
- Termin.port A
- _OTHER
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.