Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Bulk LED Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Communication Industrial Power Supplies

Embedded Storage

Embedded Periphery Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessoires Wireless Microcontroller WLAN/WiFi

IT Electronics

PCs & Barebones Notebooks Server & Barebones Mainboards Power supplies Hard Disk Drives Solid State Drives DRAM Modules Memorycards Processors Monitors & Beamers Smart Monitors & Tablets Software Computer Accessories
Newsletter
Subscribe Now!
  1. Home
  2. Electromechanical Components
  3. Connectors
  4. Amphenol IPG Connectors

MS3102A-24-9P

AMPH IPG
Description: 2P ROUND PLUG Supplier: Amphenol IPG Matchcode: MS3102A249P Rutronik No.: CONN13401 Unit Pack: 1 MOQ: 25 Packaging: INDIVIDUAL
Find Alternatives Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
No.of contacts
02
Contact style
MALE
Termin.style
SOLDER
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
80.0 A
Voltage rating
00 V
Series
MS31
Oper.temp.min.
-55 °C
Oper.temp.max.
125 °C
Automotive
NO
RoHS Status
RoHS not in scope
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

AMPH MAO MS3106A-14S-9P

MS3106A-14S-9P

Electromechanical Components
  • 02P MALE RECEPTACLE PLUG 14S-9
  • Packaging: INDIVIDUAL

AMPH MAO MS3106E-18-3P

MS3106E-18-3P

Electromechanical Components
  • 2P Solder Cup ST Cable Mount
  • Packaging: INDIVIDUAL

AMPH MAO MS3106A-14S9P

MS3106A-14S9P

Electromechanical Components
  • 02P BOX MOUNTING SIZE 16 MALE
  • Packaging: INDIVIDUAL

AMPH IPG PL182Y-301-50-2-5

PL182Y-301-50-2-5

Electromechanical Components
  • 02P 10MM POWERLOK PLUG 50MM²
  • Packaging: INDIVIDUAL

AMPH IPG PL182X-301-50-2-5

PL182X-301-50-2-5

Electromechanical Components
  • 02P 10MM POWERLOK PLUG 50MM²
  • Packaging: INDIVIDUAL

AMPH IPG PL082X-301-20M8-2

PL082X-301-20M8-2

Electromechanical Components
  • 02P HEAVY DUTY POWER CONN
  • Packaging: INDIVIDUAL

AMPH IPG PL082Y-301-20M8-2

PL082Y-301-20M8-2

Electromechanical Components
  • 02P HEAVY DUTY POWER CONN 2...
  • Packaging: INDIVIDUAL

AMPH IPG PL082X-301-10D8

PL082X-301-10D8

Electromechanical Components
  • 02P 10MM POWERLOK RECEPT. D8
  • Packaging: INDIVIDUAL

AMPH IPG MSDXLM200

MSDXLM200

Electromechanical Components
  • MSDXL PLUG
  • Packaging: BOX

MOLEX 1210230434

1210230434

Electromechanical Components
  • 02 GROUND TERMINAL FORM C...
  • Packaging: BULK

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2024 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information