MP20W23F
image shown is a representation only
Description:
CIRCULAR CONTACTS AWG 22-20
Supplier:
Amphenol IPG
Matchcode:
MP20W23F
Rutronik No.:
CONN14194
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- 250 V
- Series
- MP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.