MP20M23G30


Description:
Pin contact machined size 16 (1,56-1,61
Supplier:
Amphenol IPG
Matchcode:
MP20M23G30
Rutronik No.:
CONN16816
Unit Pack:
500
MOQ:
55000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 00 V
- Series
- MP
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 20 TO 22
- Family
- CRIMP CONT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.