MINIMSDF000R


Description:
CONN MINI MSD REAR RECEPTABLE
Supplier:
Amphenol IPG
Matchcode:
MINIMSDF000R
Rutronik No.:
CONN9962
Unit Pack:
36
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MINIMSD
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.