MCMSDM0S03


Description:
MSMSD PLUG 350A 1500V DC
Supplier:
Amphenol IPG
Matchcode:
MCMSDM0S03
Rutronik No.:
CONN14936
Unit Pack:
112
MOQ:
112
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 350 A
- Voltage rating
- 1500 V
- Series
- MCMSD
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.