MB5CKN0900-S1
![AMPH IPG AMPH IPG](https://www.rutronik24.com/images/logos/amph_ipg_medium.png)
![AMPH IPG MB5CKN0900-S1](https://www.rutronik24.com/pim/direct/amphipg/medium/amphipg-mb5ckn0900-s1.jpg)
image shown is a representation only
Description:
08P CABLE CONN FEMALE
Supplier:
Amphenol IPG
Matchcode:
MB5CKN0900S1
Rutronik No.:
CONN10446
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MB5
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.