M8S-04PFFR-SF8001


image shown is a representation only
Description:
04P FEMALE CIRCULAR METRIC CONN
Supplier:
Amphenol IPG
Matchcode:
M8S04PFFRSF8001
Rutronik No.:
CONN9987
Unit Pack:
10
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 00 V
- Series
- M8S
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- M8
- Family
- M8 or M12
- Brand
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.