M12D04ML-12DML-PBA05


image shown is a representation only
Description:
M-Pronto 04P M12 D-Code Male IP68 L=0.5m
Supplier:
Amphenol IPG
Matchcode:
04P M12D04ML12DMLPBA05
Rutronik No.:
CABLE3265
Unit Pack:
5
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- M12
- Termin.port A
- M12
- Termin.port B
- M12
- Cable length
- IPX8
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.