M12D04ML-12DFL-SB001


Description:
M12 04P D-Code Cable Assem. L=1m Hexagon
Supplier:
Amphenol IPG
Matchcode:
M12D04ML12DFLSB001
Rutronik No.:
CABLE3559
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- M12
- Termin.port A
- M12
- Termin.port B
- M12
- Cable length
- IPX8
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.